- Home ›
- All Products›
- 1-1811902-5
1-1811902-5
TE Connectivity / AMP Brand
PLUG,B KEY,SZ 19,FREE HANGING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG,B KEY,SZ 19,FREE HANGING
Search Keywords: 118119025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1811902-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type (Module C):Pin
-
Connector Product Type:Housing Assembly
-
Shell Finish:Nickel
-
Rack & Panel Connector Shell Size:19
-
Contact Current Rating (Max):1 A
-
Mating Alignment:With
-
Contact Type (Module B):Pin
-
Connector & Housing Type:Plug
-
Shell Plating Material:Aluminum Alloy
-
Circuit Application:Signal
-
Sealable:Yes
-
Contact Type:Pin
-
Contact Type (Module D):Pin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarization
-
Contact Type (Module A):Pin
-
Contact Arrangement Code:4Q4
-
Rack & Panel Connector Contact Style:Quadrax
-
Connector System:Cable-to-Panel
-
Number of Positions:4
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
-
Contact Size:Size 8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$2,444.08
10
$1,248.32
15
$849.73
20 +
$832.74
Click for Quote
Log in
to unlock special pricing