- Home ›
- All Products›
- 1-1811901-4
1-1811901-4
TE Connectivity / AMP Brand
CIRCULAR Q RECPT, KEY, SZ 1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CIRCULAR Q RECPT, KEY, SZ 1
Search Keywords: 118119014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1811901-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Contact Arrangement Code:4Q4
-
Connector & Housing Type:Receptacle
-
Number of Positions:4
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Contact Current Rating (Max):1 A
-
Connector System:Cable-to-Panel
-
Rack & Panel Connector Contact Style:Quadrax
-
Contact Type:Socket
-
Sealable:Yes
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Connector Product Type:Housing Assembly
-
Circuit Application:Signal
-
Shell Plating Material:Electroless Nickel
-
Rack & Panel Connector Shell Size:19
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
-
Connector Shape:Circular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$1,950.99
10
$996.47
15
$678.30
20 +
$664.74
Click for Quote
Log in
to unlock special pricing