Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-180908-0

FF 250 TAB HSG 2P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 250 TAB HSG 2P NYLON NAT
Product Highlights:
  • Tab Housing
  • Number of Circuits = 2
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural
Search Keywords: 11809080
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-180908-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-180908-0 RoHS compliant?
Yes, 1-180908-0 is RoHS compliant.
What is the lead time for 1-180908-0?
The standard lead time for 1-180908-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,118
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3376
1,000
$0.2795
3,000
$0.2598
6,000
$0.2459
9,000
$0.2395
27,000
$0.2332
51,000
$0.2326
102,000 +
$0.2320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!