- Home ›
- All Products›
- 1-1801659-1
1-1801659-1
TE Connectivity / AMP Brand
HEADER ASSEMBLY, 8W TH, STRAIGHT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY, 8W TH, STRAIGHT
Search Keywords: 118016591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1801659-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
910 -
Packaging Type:Tray
-
PCB Mount Alignment:With
-
Centerline (Pitch):.087 in, 2.2 mm
-
Number of Rows:2
-
Packaging Quantity:910
-
Profile Height from PCB:.795 in, 20.2 mm
-
Number of Signal Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Mating Tab Thickness:.025 in, .64 mm
-
Number of Positions:8
-
Primary Product Color:Black
-
Nominal Voltage Architecture:12 V
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Voltage:13.5 VDC
-
PCB Mount Retention Type:Boardlock
-
Sealable:No
-
Number of Sections:1
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Mating Tab Width:.025 in, .64 mm
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mounting Holes:Without
-
Mating Alignment:With
-
Connector Length:1.134 in, 28.8 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94HB
-
Header Type:Fully Shrouded
-
Mating Retention Type:Locking Interface
-
Contact Size:.63mm
-
Shielded:No
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Connector Shape:Rectangular
-
Connector Width:.5 in, 12.7 mm
-
Mating Retention:With
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
228
52 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
228
$1.185
455
$0.891
683
$0.831
910 +
$0.814
Click for Quote
Log in
to unlock special pricing