Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-179958-4

DYNAMIC D-5200S REC HSG 4P K/X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-5200S REC HSG 4P K/X
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 4
  • Keyed
Search Keywords: 11799584
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-179958-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 630,630 VDC|VAC
Maximum Current Rating: 30/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-179958-4 RoHS compliant?
Yes, 1-179958-4 is RoHS compliant.
What is the lead time for 1-179958-4?
The standard lead time for 1-179958-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,925
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.937
300
$0.887
500
$0.867
1,000
$0.839
2,500
$0.829
5,000
$0.824
7,500
$0.780
10,000 +
$0.779
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!