- Home ›
- All Products›
- 1-179868-0
1-179868-0
TE Connectivity / AMP Brand
2.0 AF TAB ASSY BLISTER TRAY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.0 AF TAB ASSY BLISTER TRAY
Search Keywords: 11798680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179868-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Mating Area Plating Material:Tin
-
Board-to-Board Configuration:Parallel
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
PCB Mount Retention:With
-
Packaging Quantity:300
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Mating Tab Width:.075 in, 1.9 mm
-
PCB Mount Orientation:Vertical
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Self-Aligning (Alignment Free)
-
Connector Height:.327 in, 8.31 mm
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Type:Tab
-
Number of Rows:2
-
Number of Positions:10
-
PCB Mount Alignment:With
-
PCB Mount Retention Type:Kinked Legs
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Mating Tab Thickness:.016 in, .4 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Termination Post & Tail Width:.024 in, .6 mm
-
Contact Base Material:Copper Alloy
-
Stackable:No
-
Sealable:No
-
Rectangular Termination Post & Tail Thickness:.016 in, .4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Entry Location:Top
-
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.157 in, 4 mm
-
Primary Product Color:White
-
Packaging Type:Box , Tray
-
Header Type:Partially Shrouded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
900
$11.35
1,800
$5.80
2,700
$3.95
3,600 +
$3.87
Click for Quote
Log in
to unlock special pricing