- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-179555-8
1-179555-8
TE Connectivity / AMP Brand
DYNAMIC 3200 TAB HSG 20P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
DYNAMIC 3200 TAB HSG 20P
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 20
- Mount = Panel Mount
Search Keywords: 11795558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179555-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
Order Increment:
24
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$2.486
48
$2.260
72
$2.250
120
$2.240
144
$2.230
288
$1.680
432
$1.570
576 +
$1.540
Click for Quote
Log in
to unlock special pricing