Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-179555-6

DYNAMIC D-3200 WTW TAB HSG 12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3200 WTW TAB HSG 12P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 12
  • Mount = Panel Mount
Search Keywords: 11795556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-179555-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-179555-6 RoHS compliant?
Yes, 1-179555-6 is RoHS compliant.
What is the lead time for 1-179555-6?
The standard lead time for 1-179555-6 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,060
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$1.68
160
$1.66
320
$1.65
560
$1.44
1,040
$1.43
2,560
$1.28
5,040
$1.27
7,520 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!