- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-179554-6
TE Connectivity / AMP Brand
1-179554-6
DYNAMIC D-3200 WTW TAB HSG 12P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Gender = Receptacle
- Not Preloaded
- Accepts Contact Gender = Tab
- Terminate To Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-179554-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | Power |
| Body Orientation: | Straight |
| Gender: | M |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 105 °C |