Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-179554-3

DYNAMIC D-3200 WTW TAB HSG 6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3200 WTW TAB HSG 6P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 6
  • Mount = Free Hanging
Search Keywords: 11795543
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-179554-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    M
  • Number of Contacts:
    6
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-179554-3 RoHS compliant?
Yes, 1-179554-3 is RoHS compliant.
What is the lead time for 1-179554-3?
The standard lead time for 1-179554-3 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,152
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.729
25
$2.213
100
$1.950
500
$1.834
800
$1.733
1,000
$1.400
5,000
$1.132
25,000 +
$1.000
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!