Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-179553-4

DYNAMIC D-3200S TAB HSG 4P K/X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3200S TAB HSG 4P K/X
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 4
  • Mount = Panel Mount
Search Keywords: 11795534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-179553-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-179553-4 RoHS compliant?
Yes, 1-179553-4 is RoHS compliant.
What is the lead time for 1-179553-4?
The standard lead time for 1-179553-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,176
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.203
25
$2.015
100
$1.755
500
$1.592
800
$1.460
1,000
$1.180
5,000
$0.984
25,000 +
$0.852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!