- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-179553-3
1-179553-3
TE Connectivity / AMP Brand
The 1-179553-3 is a 3-position, single-row, panel-mount tab housing from the D-3200S high-voltage series with a 5.08mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1-179553-3 is a 3-position, single-row, panel-mount tab housing from the D-3200S high-voltage series with a 5.08mm pitch.
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 3
- Mount = Panel Mount
Search Keywords: 11795533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179553-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,425
Ships today, if you order in
On Order:
5,000
can ship 11/30/26
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
250
$0.683
500
$0.676
1,000
$0.649
2,500
$0.645
5,000
$0.632
7,500
$0.631
10,000
$0.625
15,000 +
$0.601
Click for Quote
Log in
to unlock special pricing