- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-179553-2
TE Connectivity / AMP Brand
1-179553-2
DYNAMIC D-3200S TAB HSG 2P K/X
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 2
- Mount = Panel Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-179553-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | M |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 105 °C |