- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-179552-2
1-179552-2
TE Connectivity / AMP Brand
DYNAMIC D-3200S TAB HSG 2P K/X
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3200S TAB HSG 2P K/X
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 2
- Mount = Free Hanging
Search Keywords: 11795522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,846
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$0.6219
500
$0.5645
1,000
$0.5385
2,500
$0.4985
5,000
$0.4527
7,500
$0.4516
10,000
$0.4504
15,000 +
$0.4493
Click for Quote
Log in
to unlock special pricing