- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-179472-8
TE Connectivity / AMP Brand
1-179472-8
CT DBL ROW HOLDER,CRIMP,18P,NA
View Datasheet Ask the Datasheet Accessories Notify Me
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 18
- Nylon Housing Material
- Housing Color = Natural
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-179472-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Holder |
| Dimension: | 22.3 x 8.3 x 8.5 mm |