- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-179472-2
1-179472-2
TE Connectivity / AMP Brand
HOLDER FOR CT D/ROW CRIMP 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOLDER FOR CT D/ROW CRIMP 12P
Product Highlights:
- Accessory
- Accessory Type = Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- 12 Positions
- Nylon Housing Material
Search Keywords: 11794722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179472-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Holder
-
Dimension:16.3 x 8.3 x 8.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,000
$0.2552
6,000
$0.1571
9,000
$0.1243
12,000 +
$0.1218
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments