Image is representational - see mfr. specs

ON TAPING(EMBOSS) 0.8FS 3.0MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ON TAPING(EMBOSS) 0.8FS 3.0MM
Product Highlights:
  • Connector Type = Receptacle
  • Family Name = Fine Stack
  • .80 mm Centerline
  • 12 Positions
  • In-Line Contact Layout
Search Keywords: 11793972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-179397-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
30 Weeks can ship 12/30/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$4.33
6,000
$2.21
9,000
$1.51
12,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!