- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-179322-2
1-179322-2
TE Connectivity / AMP Brand
HYBRID MINI DRAWER TAB CONT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HYBRID MINI DRAWER TAB CONT.
Product Highlights:
- Contact
- Connector Type = Blindmate, Mini-Drawer
- Mating Type = Plug
- Terminate To Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 11793222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179322-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:7 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
You may purchase all in-stock quantity of 750
Stock lot only:
750
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
Order Increment:
4500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.2075
9,000
$0.1886
10,125
$0.1493
13,500 +
$0.1463
Click for Quote
Log in
to unlock special pricing