- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-179316-2
1-179316-2
TE Connectivity / AMP Brand
HYBRID MINI DRAWER REC CONT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HYBRID MINI DRAWER REC CONT.
Product Highlights:
- Contact
- Connector Type = Blindmate, Mini-Drawer
- Mating Type = Receptacle
- Terminate To Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 11793162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179316-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
4500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,500
$0.1054
9,000
$0.1039
13,500
$0.1024
27,000
$0.0996
54,000
$0.0957
103,500
$0.0954
153,000 +
$0.0944
Click for Quote
Log in
to unlock special pricing