- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-179277-5
1-179277-5
TE Connectivity / AMP Brand
DYNAMIC 3200 HDR ASSY 4P H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3200 HDR ASSY 4P H
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 4
- Mount = Board Mount
Search Keywords: 11792775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179277-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:M3690
-
Number of Contacts:4
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,360
Can Ship immediately
Minimum Order Quantity:
17
Order Increment:
17
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
17
$1.57
102
$1.40
255
$1.37
510
$1.35
1,003
$1.31
2,516
$1.05
5,015
$1.04
7,514 +
$1.03
Click for Quote
Log in
to unlock special pricing