- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-179277-2
1-179277-2
TE Connectivity / AMP Brand
DYNAMIC 3200 HDR ASSY 4P H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3200 HDR ASSY 4P H
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 4
- Mount = Board Mount
Search Keywords: 11792772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179277-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1360
Order Increment:
17
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,360
$4.01
2,720
$2.12
4,080
$1.46
5,440 +
$1.43
Click for Quote
Log in
to unlock special pricing