- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-179276-3
TE Connectivity / AMP Brand
1-179276-3
Conn Power M 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Gender = Header - Tab
- With Contacts
- Contact Gender = Tab
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-179276-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:M3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-55 to 105 °C