Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-179228-5

CT CRIMP-2 REC HSG 15P NATURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT CRIMP-2 REC HSG 15P NATURAL
Product Highlights:
  • Connector
  • Connector Type = Crimp
  • Mating Type = Receptacle
  • Number of Positions = 15
  • Number of Rows = 1
Search Keywords: 11792285
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-179228-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 4/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-179228-5 RoHS compliant?
Yes, 1-179228-5 is RoHS compliant.
What is the lead time for 1-179228-5?
The standard lead time for 1-179228-5 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,487
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.79
1,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!