Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178802-8

DYNAMIC D-3 TAB HSG 10P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 TAB HSG 10P
Search Keywords: 11788028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-178802-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178802-8 RoHS compliant?
Yes, 1-178802-8 is RoHS compliant.
What is the lead time for 1-178802-8?
The standard lead time for 1-178802-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,815
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
25 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.38
300
$2.08
450
$2.07
600 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!