Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178802-7

DYNAMIC3100S TAB HSG 8P PM X-K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC3100S TAB HSG 8P PM X-K
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 8
  • Mount = Panel Mount
Search Keywords: 11788027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-178802-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178802-7 RoHS compliant?
Yes, 1-178802-7 is RoHS compliant.
What is the lead time for 1-178802-7?
The standard lead time for 1-178802-7 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,728
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
25 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.12
300
$1.91
600
$1.76
1,050
$1.66
2,550
$1.56
5,100
$1.33
7,500
$1.32
10,050 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!