- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-178802-3
TE Connectivity / AMP Brand
1-178802-3
DYNAMICD3100S TAB HSG 3P PM X-K
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 3
- Mount = Panel Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-178802-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 12/Contact A |
| Operating Temperature: | -55 to 105 °C |