Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178708-9

The 1-178708-9 is a black, flag-style insulation sleeve made from Nylon 6/6 for Positive Lock 187 series terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1-178708-9 is a black, flag-style insulation sleeve made from Nylon 6/6 for Positive Lock 187 series terminals.
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 4.75 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Flag
  • Number of Positions = 1
Search Keywords: 11787089
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-178708-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-178708-9 RoHS compliant?
Yes, 1-178708-9 is RoHS compliant.
What is the lead time for 1-178708-9?
The standard lead time for 1-178708-9 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
6000
Order Increment:
500
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2257
1,000
$0.1971
2,500
$0.1844
6,000
$0.1786
12,000
$0.1713
18,000
$0.1695
24,000 +
$0.1678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!