- Home ›
- All Products›
- 1-178487-1
1-178487-1
TE Connectivity / AMP Brand
UP 3.96 4P TAB HDR NAT TYPE 2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UP 3.96 4P TAB HDR NAT TYPE 2
Product Highlights:
- Header
- Packaging Method = Loose Piece
- Brass Contact Material
- Tin Contact Mating Area Plating Material
- 3.96 mm Centerline, Matrix
Search Keywords: 11784871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178487-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Power Positions:4
-
Number of Signal Positions:0
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):6 A
-
Operating Voltage:50 VAC
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Housing Color:Natural
-
Connector System:Wire-to-Board
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
Housing Material:Nylon 6/6 GF
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Tab
-
Packaging Quantity:250
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Nickel
-
Rectangular Power Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.155 in, 3.96 mm
-
Packaging Method:Bag & Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
Order Increment:
250
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7,000
$1.1082
14,000
$0.5849
21,000
$0.4022
28,000 +
$0.3942
Click for Quote
Log in
to unlock special pricing