- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-178392-4
TE Connectivity / AMP Brand
1-178392-4
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 2
- Housing Type = Plug
- PBT Body Material
- Color = Dark Green
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-178392-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 2 |
-
This product is discontinued, but still in stock.