Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178318-5

DYNAMIC D3100 HDR V 10P ASSY X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D3100 HDR V 10P ASSY X
Search Keywords: 11783185
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-178318-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178318-5 RoHS compliant?
Yes, 1-178318-5 is RoHS compliant.
What is the lead time for 1-178318-5?
The standard lead time for 1-178318-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1375
Order Increment:
10
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.777
10
$7.070
250
$7.050
500
$7.040
1,000
$7.020
1,375
$7.000
2,750
$3.570
4,125
$2.440
5,500 +
$2.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!