- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-178317-5
1-178317-5
TE Connectivity / AMP Brand
3.81 DYNAMIC 8P D3100S
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.81 DYNAMIC 8P D3100S
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 8
- Mount = Board Mount
Search Keywords: 11783175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178317-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:Tab
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,556
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
Order Increment:
12
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
48
$4.19
500
$4.18
1,000
$4.17
1,650
$4.16
3,300
$2.19
4,950
$1.51
6,600 +
$1.48
Click for Quote
Log in
to unlock special pricing