- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178315-3
1-178315-3
TE Connectivity / AMP Brand
DYNAMIC S/ROW HDR 5P V ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC S/ROW HDR 5P V ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 5
- Mount = Board Mount
Search Keywords: 11783153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178315-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,805
Can Ship immediately
You may purchase all in-stock quantity of 4,805
Stock lot only:
4805
MOQ for In Stock Qty:
5610
MOQ for out of Stock Qty:
5610
Order Increment:
17
13 Weeks
can ship
8/11/26