- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178314-3
1-178314-3
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR ASSY 4P V K/X
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100 HDR ASSY 4P V K/X
Product Highlights:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Tab
- Applies To Printed Circuit Board
Search Keywords: 11783143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178314-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
523
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
523
$7.71
1,045
$4.08
1,568
$2.87
2,090 +
$2.82
Click for Quote
Log in
to unlock special pricing