- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178314-2
1-178314-2
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR 4P ASSY V K/X
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D3100 HDR 4P ASSY V K/X
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 4
- Mount = Board Mount
Search Keywords: 11783142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,078
Ships today, if you order in
Minimum Order Quantity:
19
Order Increment:
19
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2.673
19
$2.430
57
$2.170
114
$2.160
266
$2.120
513
$2.080
1,007
$2.030
2,508
$2.010
5,016 +
$1.390
Click for Quote
Log in
to unlock special pricing