- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178298-5
1-178298-5
TE Connectivity / AMP Brand
DYNAMIC HDR ASSY H 10P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC HDR ASSY H 10P
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 10
- Mount = Board Mount
Search Keywords: 11782985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178298-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$6.45
250
$6.44
500
$6.42
800
$6.40
1,600
$3.38
2,400
$2.33
3,200 +
$2.27
Click for Quote
Log in
to unlock special pricing