- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178297-5
1-178297-5
TE Connectivity / AMP Brand
3.81 DYNAMIC 8P D3100S
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
3.81 DYNAMIC 8P D3100S
Search Keywords: 11782975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178297-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
Order Increment:
12
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
36
$5.62
252
$5.60
504
$5.59
1,200
$5.58
2,400
$2.94
3,600
$2.02
4,800 +
$1.98
Click for Quote
Log in
to unlock special pricing