- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178297-2
1-178297-2
TE Connectivity / AMP Brand
DYNAMIC S/ROW HDR 8P H ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC S/ROW HDR 8P H ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- 8 Positions
- Mount = Board Mount
Search Keywords: 11782972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178297-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
12
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,200
$9.74
2,400
$4.98
3,600
$3.39
4,800 +
$3.32
Click for Quote
Log in
to unlock special pricing