Image is representational - see mfr. specs

Conn Power HDR 6 POS 3.81mm Solder RA Thru-Hole 6 Terminal 1 Port Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Power HDR 6 POS 3.81mm Solder RA Thru-Hole 6 Terminal 1 Port Tube
Product Highlights:
  • Connector
  • Housing Gender = Header - Tab
  • Preloaded
  • Contact Gender = Tab
  • Terminate To Printed Circuit Board
Search Keywords: 11782965
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-178296-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
15
12 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$4.10
3,000
$2.17
4,500
$1.49
6,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!