- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178296-3
1-178296-3
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR ASSY 6P H K/X
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100 HDR ASSY 6P H K/X
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 11782963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178296-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,430
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
15
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
30
$9.49
255
$9.46
510
$9.44
1,005
$9.41
1,500
$9.38
3,000
$4.79
4,500
$3.26
6,000 +
$3.20
Click for Quote
Log in
to unlock special pricing