Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178295-3

DYNAMIC D3100S HDR H 5P ASSY AU076

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D3100S HDR H 5P ASSY AU076
Product Highlights:
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 5
  • Mount = Board Mount
Search Keywords: 11782953
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-178295-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    17
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178295-3 RoHS compliant?
Yes, 1-178295-3 is RoHS compliant.
What is the lead time for 1-178295-3?
The standard lead time for 1-178295-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,029
Ships today, if you order in
MOQ for In Stock Qty:
51
MOQ for out of Stock Qty:
51
Order Increment:
17
12 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
51
$10.11
255
$10.09
510
$10.06
1,003
$10.04
1,360
$10.01
2,720
$5.11
4,080
$3.48
5,440 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!