- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178294-2
1-178294-2
TE Connectivity / AMP Brand
DYNAMIC D3100 HDR ASY 4P H K/X
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D3100 HDR ASY 4P H K/X
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 4
- Mount = Board Mount
Search Keywords: 11782942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178294-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,835
Ships today, if you order in
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
Order Increment:
19
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
38
$5.29
266
$5.28
513
$5.27
1,007
$5.26
1,520
$5.24
3,040
$2.76
4,560
$1.91
6,080 +
$1.87
Click for Quote
Log in
to unlock special pricing