Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178288-7

DYNAMIC D3100S REC HSG 8P X

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D3100S REC HSG 8P X
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 8
  • Keyed
Search Keywords: 11782887
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-178288-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178288-7 RoHS compliant?
Yes, 1-178288-7 is RoHS compliant.
What is the lead time for 1-178288-7?
The standard lead time for 1-178288-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,058
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.6289
400
$0.6167
600
$0.6152
1,000
$0.5624
2,600
$0.5600
5,000
$0.5195
7,600
$0.4790
10,000 +
$0.4210
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!