Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178288-5

3.81 DYNAMIC REC HSG 5P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3.81 DYNAMIC REC HSG 5P
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 5
  • Keyed
Search Keywords: 11782885
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-178288-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178288-5 RoHS compliant?
Yes, 1-178288-5 is RoHS compliant.
What is the lead time for 1-178288-5?
The standard lead time for 1-178288-5 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 516
Can Ship immediately
On Order:
7,200   can ship 10/14/26
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7513
300
$0.6830
600
$0.6760
1,200
$0.5690
2,700
$0.5660
5,100
$0.5300
7,500
$0.5280
10,200
$0.5270
15,000 +
$0.5160
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!