- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178216-2
1-178216-2
TE Connectivity / AMP Brand
Conn Power M 12 POS 3.81mm Solder RA Thru-Hole 12 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Power M 12 POS 3.81mm Solder RA Thru-Hole 12 Terminal 1 Port Tube
Search Keywords: 11782162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:M3690
-
Number of Contacts:12
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,249
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
14
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
28
$13.31
112
$13.28
252
$13.25
504
$13.22
630
$13.18
1,260
$6.96
1,890
$4.78
2,520 +
$4.69
Click for Quote
Log in
to unlock special pricing