- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178141-5
1-178141-5
TE Connectivity / AMP Brand
DYNAMIC CONN 6P V HDR ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC CONN 6P V HDR ASSY
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 11781415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178141-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,848
Can Ship immediately
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
46
Order Increment:
23
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
46
$3.06
100
$3.05
250
$3.04
403
$3.03
805
$1.87
1,208
$1.48
1,610 +
$1.45
Click for Quote
Log in
to unlock special pricing