- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178141-2
1-178141-2
TE Connectivity / AMP Brand
DYNAMIC CONN 6P V HDR ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC CONN 6P V HDR ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
Search Keywords: 11781412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178141-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
23
Order Increment:
23
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
23
$7.29
100
$7.28
250
$7.26
403
$7.24
805
$3.84
1,208
$2.70
1,610 +
$2.64
Click for Quote
Log in
to unlock special pricing