Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178140-2

Conn Power HDR 6 POS 5.08mm Solder ST Thru-Hole 6 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Power HDR 6 POS 5.08mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
Product Highlights:
  • Connector
  • Housing Gender = Header - Tab
  • Preloaded
  • Contact Gender = Tab
  • Terminate To Printed Circuit Board
Search Keywords: 11781402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-178140-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178140-2 RoHS compliant?
Yes, 1-178140-2 is RoHS compliant.
What is the lead time for 1-178140-2?
The standard lead time for 1-178140-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,308
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
20
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$4.51
100
$4.50
250
$4.49
350
$4.48
700
$2.75
1,050
$2.18
1,400 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!