- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178139-5
1-178139-5
TE Connectivity / AMP Brand
DYNAMIC 3200 HDR H 6P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3200 HDR H 6P ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
Search Keywords: 11781395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-178139-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,146
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
20
$1.62
100
$1.55
260
$1.50
500
$1.47
1,000
$1.44
2,500
$1.40
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing