- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-178138-2
TE Connectivity / AMP Brand
1-178138-2
DYNAMIC 3200 HDR H 3P ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Printed Circuit Board
- Header
- Tab
- 3 Positions
- Mount = Board Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-178138-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | M |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 105 °C |