Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-178137-5

DYNAMIC D3100 HDR H 6P ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D3100 HDR H 6P ASSY
Search Keywords: 11781375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-178137-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-178137-5 RoHS compliant?
Yes, 1-178137-5 is RoHS compliant.
What is the lead time for 1-178137-5?
The standard lead time for 1-178137-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,113
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
345
Order Increment:
23
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$3.80
69
$3.79
115
$3.78
253
$3.77
345
$3.76
690
$2.32
1,035
$1.84
1,380 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!